560 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-10D561K

DigiKey Part Number
118-MOV-10D561K-ND
Manufacturer
Manufacturer Product Number
MOV-10D561K
Description
VARISTOR 560V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-10D561K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Bulk
Part Status
Active
Maximum AC Volts
350 V
Maximum DC Volts
460 V
Varistor Voltage (Min)
504 V
Varistor Voltage (Typ)
560 V
Varistor Voltage (Max)
616 V
Current - Surge
2.5 kA
Energy
70J
Number of Circuits
1
Capacitance @ Frequency
180 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,682
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.97000RM0.97
10RM0.65700RM6.57
25RM0.58160RM14.54
100RM0.49680RM49.68
250RM0.45656RM114.14
500RM0.43230RM216.15
1,000RM0.41229RM412.29
3,000RM0.38757RM1,162.71
5,000RM0.37843RM1,892.15
Manufacturers Standard Package
Unit Price without VAT:RM0.97000
Unit Price with VAT:RM1.06700