
MH2029-601Y | |
|---|---|
DigiKey Part Number | MH2029-601YTR-ND - Tape & Reel (TR) MH2029-601YCT-ND - Cut Tape (CT) MH2029-601YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH2029-601Y |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH2029-601Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.42000 | RM0.42 |
| 10 | RM0.29500 | RM2.95 |
| 25 | RM0.25600 | RM6.40 |
| 50 | RM0.23080 | RM11.54 |
| 100 | RM0.20690 | RM20.69 |
| 250 | RM0.17796 | RM44.49 |
| 500 | RM0.15818 | RM79.09 |
| 1,000 | RM0.13989 | RM139.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10723 | RM428.92 |
| 8,000 | RM0.09258 | RM740.64 |
| 12,000 | RM0.08954 | RM1,074.48 |
| Unit Price without VAT: | RM0.42000 |
|---|---|
| Unit Price with VAT: | RM0.46200 |










