



MF-NSMF050-2 | |
|---|---|
DigiKey Part Number | MF-NSMF050-2TR-ND - Tape & Reel (TR) MF-NSMF050-2CT-ND - Cut Tape (CT) MF-NSMF050-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF050-2 |
Description | PTC RESET FUSE 13.2V 500MA 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-NSMF050-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 13.2V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 700 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.60000 | RM1.60 |
| 5 | RM1.32400 | RM6.62 |
| 10 | RM1.22200 | RM12.22 |
| 50 | RM1.01200 | RM50.60 |
| 100 | RM0.93410 | RM93.41 |
| 250 | RM0.84000 | RM210.00 |
| 500 | RM0.77486 | RM387.43 |
| 1,000 | RM0.71461 | RM714.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.62813 | RM1,884.39 |
| 6,000 | RM0.57868 | RM3,472.08 |
| 9,000 | RM0.55143 | RM4,962.87 |
| 15,000 | RM0.51874 | RM7,781.10 |
| 21,000 | RM0.50035 | RM10,507.35 |
| Unit Price without VAT: | RM1.60000 |
|---|---|
| Unit Price with VAT: | RM1.76000 |











