Polymeric PTC Resettable Fuse 24V 1.8 A Ih User Defined Strap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 1.8 A Ih User Defined Strap
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-LS180

DigiKey Part Number
MF-LS180-ND
Manufacturer
Manufacturer Product Number
MF-LS180
Description
PTC RESET FUSE 24V 1.8A STRAP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 1.8 A Ih User Defined Strap
Datasheet
 Datasheet
EDA/CAD Models
MF-LS180 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
24V
Current - Hold (Ih) (Max)
1.8 A
Current - Trip (It)
3.8 A
Current - Max
100 A
Time to Trip
2.9 s
Resistance - Initial (Ri) (Min)
40 mOhms
Resistance - Post Trip (R1) (Max)
120 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
User Defined
Package / Case
Strap
Size / Dimension
0.984" L x 0.199" W (25.00mm x 5.05mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,515
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.08000RM3.08
5RM2.53600RM12.68
10RM2.33800RM23.38
50RM1.93820RM96.91
100RM1.78860RM178.86
250RM1.60788RM401.97
500RM1.48298RM741.49
1,000RM1.36737RM1,367.37
5,000RM1.13041RM5,652.05
Manufacturers Standard Package
Unit Price without VAT:RM3.08000
Unit Price with VAT:RM3.38800