



H-91 | |
|---|---|
DigiKey Part Number | H-91-ND |
Manufacturer | |
Manufacturer Product Number | H-91 |
Description | TUNING TOOL FLAT 5" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tuning Tool (Double Ended) Flat 5.00" (127.0mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Tuning Tool (Double Ended) | |
Tip Shape | Flat | |
Length - Overall | 5.00" (127.0mm) | |
Features | Pocket Clip, Recessed Tip | |
Material | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.00000 | RM15.00 |
| 5 | RM13.89600 | RM69.48 |
| 10 | RM13.44500 | RM134.45 |
| 25 | RM12.87640 | RM321.91 |
| Unit Price without VAT: | RM15.00000 |
|---|---|
| Unit Price with VAT: | RM16.50000 |









