
CG0603MLC-05LE | |
|---|---|
DigiKey Part Number | CG0603MLC-05LETR-ND - Tape & Reel (TR) CG0603MLC-05LECT-ND - Cut Tape (CT) CG0603MLC-05LEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0603MLC-05LE |
Description | VARISTOR 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG0603MLC-05LE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 5 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.97000 | RM0.97 |
| 10 | RM0.66600 | RM6.66 |
| 25 | RM0.59000 | RM14.75 |
| 100 | RM0.50350 | RM50.35 |
| 250 | RM0.46280 | RM115.70 |
| 500 | RM0.43828 | RM219.14 |
| 1,000 | RM0.41802 | RM418.02 |
| 2,500 | RM0.40615 | RM1,015.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.38374 | RM1,918.70 |
| 10,000 | RM0.37314 | RM3,731.40 |
| 15,000 | RM0.36782 | RM5,517.30 |
| 25,000 | RM0.36194 | RM9,048.50 |
| 35,000 | RM0.35850 | RM12,547.50 |
| 50,000 | RM0.35519 | RM17,759.50 |
| Unit Price without VAT: | RM0.97000 |
|---|---|
| Unit Price with VAT: | RM1.06700 |











