CD143A-SR3.3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 2,874
Unit Price: RM12.98000
Datasheet
7V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD143A-SR3.3

DigiKey Part Number
CD143A-SR3.3TR-ND - Tape & Reel (TR)
CD143A-SR3.3CT-ND - Cut Tape (CT)
CD143A-SR3.3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD143A-SR3.3
Description
TVS DIODE 3.3VWM 7VC SOT143
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Datasheet
 Datasheet
EDA/CAD Models
CD143A-SR3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
7V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
4.5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.91000RM2.91
10RM2.57000RM25.70
100RM2.20790RM220.79
500RM1.92556RM962.78
1,000RM1.77388RM1,773.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.62803RM4,884.09
6,000RM1.62279RM9,736.74
9,000RM1.44839RM13,035.51
Manufacturers Standard Package
Unit Price without VAT:RM2.91000
Unit Price with VAT:RM3.20100