4.7k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4609X-101-472LF

DigiKey Part Number
4609X-101-472LF-ND
Manufacturer
Manufacturer Product Number
4609X-101-472LF
Description
RES ARRAY 8 RES 4.7K OHM 9SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Datasheet
 Datasheet
EDA/CAD Models
4609X-101-472LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
4.7k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
9
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
9-SIP
Supplier Device Package
9-SIP
Size / Dimension
0.898" L x 0.098" W (22.81mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,353
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.56000RM1.56
10RM0.99000RM9.90
25RM0.83760RM20.94
50RM0.74160RM37.08
200RM0.59095RM118.19
400RM0.53195RM212.78
600RM0.50168RM301.01
1,000RM0.46740RM467.40
5,000RM0.38269RM1,913.45
Manufacturers Standard Package
Unit Price without VAT:RM1.56000
Unit Price with VAT:RM1.71600