
3296W-1-500LF | |
|---|---|
DigiKey Part Number | 3296W-500LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296W-1-500LF |
Description | TRIMMER 50 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-500LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.64000 | RM8.64 |
| 10 | RM7.29800 | RM72.98 |
| 25 | RM6.81080 | RM170.27 |
| 50 | RM6.46260 | RM323.13 |
| 100 | RM6.12980 | RM612.98 |
| 300 | RM5.63487 | RM1,690.46 |
| 500 | RM5.41754 | RM2,708.77 |
| 1,000 | RM5.13529 | RM5,135.29 |
| 5,000 | RM4.53298 | RM22,664.90 |
| Unit Price without VAT: | RM8.64000 |
|---|---|
| Unit Price with VAT: | RM9.50400 |









