
3290W-1-103 | |
|---|---|
DigiKey Part Number | 3290W-1-103-ND |
Manufacturer | |
Manufacturer Product Number | 3290W-1-103 |
Description | TRIMMER 10K OHM 1W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3290W-1-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM160.79000 | RM160.79 |
| 10 | RM134.84500 | RM1,348.45 |
| 25 | RM125.65160 | RM3,141.29 |
| 50 | RM119.09380 | RM5,954.69 |
| 100 | RM112.86370 | RM11,286.37 |
| 250 | RM105.10964 | RM26,277.41 |
| Unit Price without VAT: | RM160.79000 |
|---|---|
| Unit Price with VAT: | RM176.86900 |







