50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3224W-1-503E

DigiKey Part Number
3224W-1-503ETR-ND - Tape & Reel (TR)
3224W-1-503ECT-ND - Cut Tape (CT)
3224W-1-503EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3224W-1-503E
Description
TRIMMER 50K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3224W-1-503E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,844
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.69000RM16.69
10RM14.06000RM140.60
25RM13.11400RM327.85
50RM12.44000RM622.00
100RM11.79610RM1,179.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM10.99336RM2,748.34
500RM10.42032RM5,210.16
750RM10.09847RM7,573.85
1,250RM9.70642RM12,133.02
1,750RM9.45627RM16,548.47
2,500RM9.19788RM22,994.70
3,000RM9.06849RM27,205.47
Manufacturers Standard Package
Unit Price without VAT:RM16.69000
Unit Price with VAT:RM18.35900