
PLPC1-100 | |
|---|---|
DigiKey Part Number | 492-1972-ND |
Manufacturer | |
Manufacturer Product Number | PLPC1-100 |
Description | LIGHT PIPE PNL MNT 1MM RND .100" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC1-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 1.3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.56000 | RM9.56 |
| 10 | RM6.87600 | RM68.76 |
| 100 | RM5.27780 | RM527.78 |
| 500 | RM4.57300 | RM2,286.50 |
| 1,000 | RM4.34315 | RM4,343.15 |
| 2,000 | RM4.14849 | RM8,296.98 |
| 5,000 | RM3.93629 | RM19,681.45 |
| 10,000 | RM3.80429 | RM38,042.90 |
| Unit Price without VAT: | RM9.56000 |
|---|---|
| Unit Price with VAT: | RM10.51600 |





