Thermal Pad Green 406.40mm x 203.20mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP5000S35-0.020-02-0816

DigiKey Part Number
BER364-ND
Manufacturer
Manufacturer Product Number
GP5000S35-0.020-02-0816
Description
THERM PAD 406.4X203.2MM GREEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Green 406.40mm x 203.20mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Pad, Sheet
Shape
Rectangular
Outline
406.40mm x 203.20mm
Thickness
0.0200" (0.508mm)
Material
Polymer
Adhesive
Tacky - Both Sides
Backing, Carrier
Fiberglass
Color
Green
Thermal Resistivity
-
Thermal Conductivity
5.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
95°F (35°C) or Below
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM268.06000RM268.06
10RM237.21200RM2,372.12
25RM225.92120RM5,648.03
50RM217.72840RM10,886.42
100RM209.82470RM20,982.47
Manufacturers Standard Package
Unit Price without VAT:RM268.06000
Unit Price with VAT:RM294.86600