
8102 060100 | |
|---|---|
DigiKey Part Number | BEL1367-100-ND |
Manufacturer | |
Manufacturer Product Number | 8102 060100 |
Description | MULTI-PAIR 4CON 24AWG CHROM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.270" (6.86mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM20.38950 | RM2,038.95 |
| 200 | RM19.38190 | RM3,876.38 |
| 300 | RM18.81173 | RM5,643.52 |
| 500 | RM18.11232 | RM9,056.16 |
| 700 | RM17.66299 | RM12,364.09 |
| 1,000 | RM17.19630 | RM17,196.30 |
| 2,500 | RM16.29834 | RM40,745.85 |
| Unit Price without VAT: | RM20.38950 |
|---|---|
| Unit Price with VAT: | RM22.42845 |

