Tweezers Set of 6, Acid Resistant, Anti-Magnetic Assorted Assorted 2A, 3C, OO, AA, 5, 7 Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Set of 6, Acid Resistant, Anti-Magnetic Assorted Assorted 2A, 3C, OO, AA, 5, 7 Assorted
Aven Tools’ E-Z PIK Tweezer Sets

18480EZ

DigiKey Part Number
243-1056-ND
Manufacturer
Manufacturer Product Number
18480EZ
Description
TWEEZER ASSORT 2A 3C OO AA 5 7
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Set of 6, Acid Resistant, Anti-Magnetic Assorted Assorted 2A, 3C, OO, AA, 5, 7 Assorted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bag
Part Status
Active
Features
Set of 6, Acid Resistant, Anti-Magnetic
Tip Style
Assorted
Tip Type
Assorted
Tip Shape
Assorted
Length - Overall
Assorted
Pattern Number
2A, 3C, OO, AA, 5, 7
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Factory Stock: 3,070
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM188.98000RM188.98
5RM178.27400RM891.37
Unit Price without VAT:RM188.98000
Unit Price with VAT:RM207.87800