10 (8 + 2) Position Card Connector microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (8 + 2) Position Card Connector microSD™ Surface Mount, Right Angle Gold
Space-saving and Durable: ATTEND’s 2-in-1 microSD+SIM Stacked Connector

112I-TA01

DigiKey Part Number
4827-112I-TA01TR-ND - Tape & Reel (TR)
4827-112I-TA01CT-ND - Cut Tape (CT)
4827-112I-TA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
112I-TA01
Description
CONN MICROSD CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
112I-TA01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
microSD™
Number of Positions
10 (8 + 2)
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.077" (1.95mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,613
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.79000RM7.79
10RM6.61900RM66.19
25RM6.20240RM155.06
50RM5.90560RM295.28
100RM5.62380RM562.38
250RM5.27124RM1,317.81
500RM5.01962RM2,509.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.78005RM4,780.05
2,000RM4.55195RM9,103.90
3,000RM4.42368RM13,271.04
5,000RM4.26722RM21,336.10
7,000RM4.16719RM29,170.33
10,000RM4.06377RM40,637.70
Manufacturers Standard Package
Unit Price without VAT:RM7.79000
Unit Price with VAT:RM8.56900