Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2019B

DigiKey Part Number
AE11386-ND
Manufacturer
Manufacturer Product Number
V2019B
Description
HEATSINK CPU XCUT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount
Datasheet
 Datasheet
EDA/CAD Models
V2019B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Pin Fins
Length
0.472" (12.00mm)
Width
0.472" (12.00mm)
Diameter
-
Fin Height
0.709" (18.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
27.00°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135,314
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.71000RM3.71
10RM3.27400RM32.74
25RM3.11800RM77.95
50RM3.00500RM150.25
100RM2.89680RM289.68
250RM2.75932RM689.83
500RM2.65964RM1,329.82
1,000RM2.56349RM2,563.49
5,000RM2.35303RM11,765.15
Manufacturers Standard Package
Unit Price without VAT:RM3.71000
Unit Price with VAT:RM4.08100