
AFFC-050-12-051-11 | |
|---|---|
DigiKey Part Number | AE11330-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-12-051-11 |
Description | CABLE FFC/FPC 12POS 0.5MM 2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.74000 | RM6.74 |
| 10 | RM5.73000 | RM57.30 |
| 25 | RM5.36960 | RM134.24 |
| 50 | RM5.11260 | RM255.63 |
| 100 | RM4.86830 | RM486.83 |
| 300 | RM4.50493 | RM1,351.48 |
| 500 | RM4.34538 | RM2,172.69 |
| 1,000 | RM4.13791 | RM4,137.91 |
| 2,500 | RM3.87898 | RM9,697.45 |
| Unit Price without VAT: | RM6.74000 |
|---|---|
| Unit Price with VAT: | RM7.41400 |


