USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Cable (Round) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-USB30AM-OE-100BK24

DigiKey Part Number
123-A-USB30AM-OE-100BK24-ND
Manufacturer
Manufacturer Product Number
A-USB30AM-OE-100BK24
Description
CABLE A PLUG TO OPEN 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Cable (Round) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG, 30 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM19.47000RM19.47
10RM16.52500RM165.25
25RM15.49040RM387.26
50RM14.75060RM737.53
100RM14.04650RM1,404.65
250RM13.16684RM3,291.71
500RM12.53854RM6,269.27
1,000RM11.94055RM11,940.55
2,500RM11.19379RM27,984.47
Manufacturers Standard Package
Unit Price without VAT:RM19.47000
Unit Price with VAT:RM21.41700