Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTSM61NVTR

DigiKey Part Number
679-2380-2-ND - Tape & Reel (TR)
679-2380-1-ND - Cut Tape (CT)
679-2380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADTSM61NVTR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Tactile Feedback
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,981
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.57000RM2.57
10RM2.21600RM22.16
25RM2.06800RM51.70
100RM1.84590RM184.59
250RM1.70984RM427.46
500RM1.61420RM807.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.52592RM1,525.92
2,000RM1.44534RM2,890.68
3,000RM1.40186RM4,205.58
5,000RM1.35091RM6,754.55
7,000RM1.31963RM9,237.41
10,000RM1.28843RM12,884.30
25,000RM1.21702RM30,425.50
Manufacturers Standard Package
Unit Price without VAT:RM2.57000
Unit Price with VAT:RM2.82700