
1381G3-BK | |
|---|---|
DigiKey Part Number | 2243-1381G3-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1381G3-BK |
Description | CONN HSG 1POS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 180 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.20000 | RM48.20 |
| 10 | RM40.94700 | RM409.47 |
| 25 | RM38.38000 | RM959.50 |
| 50 | RM36.54700 | RM1,827.35 |
| 100 | RM34.80310 | RM3,480.31 |
| 250 | RM32.62512 | RM8,156.28 |
| 500 | RM31.06942 | RM15,534.71 |
| 1,000 | RM29.58829 | RM29,588.29 |
| Unit Price without VAT: | RM48.20000 |
|---|---|
| Unit Price with VAT: | RM53.02000 |










