
1339G2-BK | |
|---|---|
DigiKey Part Number | 2243-1339G2-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1339G2-BK |
Description | TERM BLADE NON-GEND 6AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 6 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.02000 | RM9.02 |
| 10 | RM7.66400 | RM76.64 |
| 25 | RM7.18320 | RM179.58 |
| 50 | RM6.84020 | RM342.01 |
| 100 | RM6.51360 | RM651.36 |
| 250 | RM6.10552 | RM1,526.38 |
| 500 | RM5.81404 | RM2,907.02 |
| 1,000 | RM5.53658 | RM5,536.58 |
| 3,000 | RM5.12384 | RM15,371.52 |
| Unit Price without VAT: | RM9.02000 |
|---|---|
| Unit Price with VAT: | RM9.92200 |



























