1 Position Blade Type Power Housing Connector Non-Gendered White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1321G2

DigiKey Part Number
2243-1321G2-ND
Manufacturer
Manufacturer Product Number
1321G2
Description
CONN HSG 1POS WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
White
Features
Stackable
Stacking Direction
-
Fastening Type
Spring Retention
Note
Contacts Not Included
Voltage Rating
600 V
Current Rating (Amps)
120 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM37.67000RM37.67
10RM32.02300RM320.23
25RM30.01360RM750.34
50RM28.58100RM1,429.05
100RM27.21670RM2,721.67
250RM25.51340RM6,378.35
500RM24.29656RM12,148.28
1,000RM23.13806RM23,138.06
Manufacturers Standard Package
Unit Price without VAT:RM37.67000
Unit Price with VAT:RM41.43700