
1319G6-BK | |
|---|---|
DigiKey Part Number | 2243-1319G6-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1319G6-BK |
Description | TERM BLADE NON-GEND 6AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 6 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 6 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.21000 | RM22.21 |
| 10 | RM18.87200 | RM188.72 |
| 25 | RM17.69000 | RM442.25 |
| 50 | RM16.84480 | RM842.24 |
| 100 | RM16.04040 | RM1,604.04 |
| 250 | RM15.03612 | RM3,759.03 |
| 500 | RM14.31882 | RM7,159.41 |
| 1,000 | RM13.63594 | RM13,635.94 |
| 2,500 | RM12.78315 | RM31,957.87 |
| Unit Price without VAT: | RM22.21000 |
|---|---|
| Unit Price with VAT: | RM24.43100 |












