
SSM2019BRNZRL | |
|---|---|
DigiKey Part Number | 505-SSM2019BRNZRLTR-ND - Tape & Reel (TR) 505-SSM2019BRNZRLCT-ND - Cut Tape (CT) 505-SSM2019BRNZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2019BRNZRL |
Description | IC AMP CLASS AB MONO 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SSM2019BRNZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 10V ~ 36V, ±5V ~ 18V | |
Features | Differential Inputs | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.47000 | RM27.47 |
| 10 | RM21.13100 | RM211.31 |
| 25 | RM19.54560 | RM488.64 |
| 100 | RM17.79990 | RM1,779.99 |
| 250 | RM17.72840 | RM4,432.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM15.61840 | RM39,046.00 |
| Unit Price without VAT: | RM27.47000 |
|---|---|
| Unit Price with VAT: | RM30.21700 |



