Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA 8-PDIP
505~N-8~N~8
Introducing Power by Linear

REF43GPZ

DigiKey Part Number
REF43GPZ-ND
Manufacturer
Manufacturer Product Number
REF43GPZ
Description
IC VREF SERIES 0.1% 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
REF43GPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.1%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
10µVrms
Voltage - Input
4.5V ~ 40V
Current - Supply
450µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM78.79000RM78.79
10RM62.73900RM627.39
50RM56.31680RM2,815.84
100RM54.32760RM5,432.76
250RM52.22784RM13,056.96
500RM50.96220RM25,481.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM78.79000
Unit Price with VAT:RM86.66900