Similar
Similar
Similar
Similar
Similar
Similar

OP297GSZ | |
|---|---|
DigiKey Part Number | 505-OP297GSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP297GSZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP297GSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 525µA (x2 Channels) | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.12000 | RM29.12 |
| 10 | RM22.42000 | RM224.20 |
| 98 | RM18.93755 | RM1,855.88 |
| 196 | RM18.25133 | RM3,577.26 |
| 294 | RM17.90765 | RM5,264.85 |
| 588 | RM17.40362 | RM10,233.33 |
| 1,078 | RM17.03661 | RM18,365.47 |
| Unit Price without VAT: | RM29.12000 |
|---|---|
| Unit Price with VAT: | RM32.03200 |






