


OP200GPZ | |
|---|---|
DigiKey Part Number | OP200GPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP200GPZ |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP200GPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 570µA (x2 Channels) | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.92000 | RM48.92 |
| 10 | RM38.36400 | RM383.64 |
| 50 | RM34.13280 | RM1,706.64 |
| 100 | RM32.82230 | RM3,282.23 |
| 250 | RM31.43896 | RM7,859.74 |
| 500 | RM30.60502 | RM15,302.51 |
| 1,000 | RM29.91880 | RM29,918.80 |
| Unit Price without VAT: | RM48.92000 |
|---|---|
| Unit Price with VAT: | RM53.81200 |



