


LTC6995CS6-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6995CS6-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6995CS6-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6995CS6-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6995CS6-1#TRMPBF |
Description | IC OSC SILICON PROG TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6995CS6-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 29.1µHz ~ 977Hz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 135 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.03000 | RM18.03 |
| 10 | RM13.65200 | RM136.52 |
| 25 | RM12.55960 | RM313.99 |
| 100 | RM11.36090 | RM1,136.09 |
| 250 | RM10.78876 | RM2,697.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM10.44400 | RM5,222.00 |
| 1,000 | RM10.16022 | RM10,160.22 |
| 1,500 | RM10.01813 | RM15,027.19 |
| 2,500 | RM9.86072 | RM24,651.80 |
| 3,500 | RM9.76867 | RM34,190.35 |
| Unit Price without VAT: | RM18.03000 |
|---|---|
| Unit Price with VAT: | RM19.83300 |



