


LTC4365CTS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4365CTS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4365CTS8#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4365CTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4365CTS8#TRMPBF |
Description | IC OVERVOLTAGE PROT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365CTS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 125µA | |
Voltage - Supply | 2.5V ~ 34V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.88000 | RM18.88 |
| 10 | RM14.31300 | RM143.13 |
| 25 | RM13.17800 | RM329.45 |
| 100 | RM11.92800 | RM1,192.80 |
| 250 | RM11.66836 | RM2,917.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM10.97322 | RM5,486.61 |
| 1,000 | RM10.67768 | RM10,677.68 |
| 1,500 | RM10.52968 | RM15,794.52 |
| 2,500 | RM10.36570 | RM25,914.25 |
| 3,500 | RM10.26983 | RM35,944.40 |
| Unit Price without VAT: | RM18.88000 |
|---|---|
| Unit Price with VAT: | RM20.76800 |











