
LTC1485IS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1485IS8#TRPBFTR-ND - Tape & Reel (TR) LTC1485IS8#TRPBFCT-ND - Cut Tape (CT) LTC1485IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1485IS8#TRPBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1485IS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.03000 | RM36.03 |
| 10 | RM27.95700 | RM279.57 |
| 25 | RM25.94000 | RM648.50 |
| 100 | RM23.91710 | RM2,391.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM20.95325 | RM52,383.12 |
| Unit Price without VAT: | RM36.03000 |
|---|---|
| Unit Price with VAT: | RM39.63300 |



