


LT8705EUHF#PBF | |
|---|---|
DigiKey Part Number | LT8705EUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8705EUHF#PBF |
Description | IC REG CTRLR BUCK-BOOST 38QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LT8705EUHF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 80V | |
Frequency - Switching | 100kHz ~ 400kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM64.72000 | RM64.72 |
| 10 | RM51.21100 | RM512.11 |
| 52 | RM45.69865 | RM2,376.33 |
| 104 | RM44.04240 | RM4,580.41 |
| 260 | RM42.29381 | RM10,996.39 |
| 520 | RM41.23987 | RM21,444.73 |
| 1,040 | RM40.37274 | RM41,987.65 |
| Unit Price without VAT: | RM64.72000 |
|---|---|
| Unit Price with VAT: | RM71.19200 |






