RF Detector IC General Purpose 10MHz ~ 1GHz -76dBm ~ 14dBm ±1dB 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT5537EDDB#TRMPBF

DigiKey Part Number
505-LT5537EDDB#TRMPBFTR-ND - Tape & Reel (TR)
505-LT5537EDDB#TRMPBFCT-ND - Cut Tape (CT)
505-LT5537EDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT5537EDDB#TRMPBF
Description
IC RF DETECT 10MHZ-1GHZ 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC General Purpose 10MHz ~ 1GHz -76dBm ~ 14dBm ±1dB 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT5537EDDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
10MHz ~ 1GHz
RF Type
General Purpose
Input Range
-76dBm ~ 14dBm
Accuracy
±1dB
Voltage - Supply
2.7V ~ 5.25V
Current - Supply
15 mA
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,619
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM36.45000RM36.45
10RM28.31100RM283.11
25RM26.27200RM656.80
100RM24.03130RM2,403.13
250RM22.96308RM5,740.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM22.31942RM11,159.71
1,000RM21.78965RM21,789.65
1,500RM21.52444RM32,286.66
Manufacturers Standard Package
Unit Price without VAT:RM36.45000
Unit Price with VAT:RM40.09500