


LT1085CM-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LT1085CM-3.3#TRPBFTR-ND - Tape & Reel (TR) LT1085CM-3.3#TRPBFCT-ND - Cut Tape (CT) LT1085CM-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1085CM-3.3#TRPBF |
Description | IC REG LINEAR 3.3V 3A DDPAK-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1085CM-3.3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.54000 | RM44.54 |
| 10 | RM34.82500 | RM348.25 |
| 25 | RM32.39160 | RM809.79 |
| 100 | RM30.23480 | RM3,023.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM27.29252 | RM20,469.39 |
| 1,500 | RM26.72876 | RM40,093.14 |
| Unit Price without VAT: | RM44.54000 |
|---|---|
| Unit Price with VAT: | RM48.99400 |


