


LT1084IT#PBF | |
|---|---|
DigiKey Part Number | 505-LT1084IT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1084IT#PBF |
Description | IC REG LINEAR POS ADJ 5A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1084IT#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 5A | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM58.27000 | RM58.27 |
| 10 | RM45.94400 | RM459.44 |
| 50 | RM41.01260 | RM2,050.63 |
| 100 | RM39.48510 | RM3,948.51 |
| 250 | RM37.87264 | RM9,468.16 |
| 500 | RM36.90082 | RM18,450.41 |
| 1,000 | RM36.10102 | RM36,101.02 |
| Unit Price without VAT: | RM58.27000 |
|---|---|
| Unit Price with VAT: | RM64.09700 |


