
LT1028CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1028CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1028CS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1028CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 75 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 7.6mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM59.37000 | RM59.37 |
| 10 | RM46.83700 | RM468.37 |
| 25 | RM43.70920 | RM1,092.73 |
| 100 | RM40.27010 | RM4,027.01 |
| 300 | RM38.35227 | RM11,505.68 |
| 500 | RM37.64332 | RM18,821.66 |
| 1,000 | RM36.83050 | RM36,830.50 |
| Unit Price without VAT: | RM59.37000 |
|---|---|
| Unit Price with VAT: | RM65.30700 |





