LTC2943 - Battery Gauge Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2943 - Battery Gauge Power Management Evaluation Board
DC1812A-x
ADI Sponsors InnovateFPGA Design Contest

DC1812A-A

DigiKey Part Number
DC1812A-A-ND
Manufacturer
Manufacturer Product Number
DC1812A-A
Description
EVAL BOARD FOR LTC2943
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2943 - Battery Gauge Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Gauge
Embedded
No
Utilized IC / Part
LTC2943
Primary Attributes
-
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM253.19000RM253.19
Manufacturers Standard Package
Unit Price without VAT:RM253.19000
Unit Price with VAT:RM278.50900