



ADP7104ARDZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7104ARDZ-R7TR-ND - Tape & Reel (TR) 505-ADP7104ARDZ-R7CT-ND - Cut Tape (CT) 505-ADP7104ARDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7104ARDZ-R7 |
Description | IC REG LINEAR POS ADJ 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7104ARDZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
Current - Supply (Max) | 1.6 mA | |
PSRR | 80dB ~ 50dB (10kHz ~ 100kHz) | |
Control Features | Enable, Power Good, Under Voltage Lockout | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.05000 | RM23.05 |
| 10 | RM17.60000 | RM176.00 |
| 25 | RM16.24200 | RM406.05 |
| 100 | RM14.75020 | RM1,475.02 |
| 250 | RM14.56944 | RM3,642.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM13.25715 | RM13,257.15 |
| 2,000 | RM12.96680 | RM25,933.60 |
| 3,000 | RM12.82130 | RM38,463.90 |
| Unit Price without VAT: | RM23.05000 |
|---|---|
| Unit Price with VAT: | RM25.35500 |











