


ADP3336ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADP3336ARMZ-REEL7TR-ND - Tape & Reel (TR) 505-ADP3336ARMZ-REEL7CT-ND - Cut Tape (CT) 505-ADP3336ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3336ARMZ-REEL7 |
Description | IC REG LIN POS ADJ 500MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3336ARMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | - | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.36000 | RM13.36 |
| 10 | RM10.00300 | RM100.03 |
| 25 | RM9.16840 | RM229.21 |
| 100 | RM8.25050 | RM825.05 |
| 250 | RM7.92948 | RM1,982.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM7.33183 | RM7,331.83 |
| 2,000 | RM7.15314 | RM14,306.28 |
| 3,000 | RM7.06364 | RM21,190.92 |
| 5,000 | RM6.96449 | RM34,822.45 |
| Unit Price without VAT: | RM13.36000 |
|---|---|
| Unit Price with VAT: | RM14.69600 |











