


ADP160AUJZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP160AUJZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP160AUJZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP160AUJZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP160AUJZ-3.3-R7 |
Description | IC REG LIN 3.3V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP160AUJZ-3.3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.225V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.25 µA | |
Current - Supply (Max) | 65 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.56000 | RM5.56 |
| 10 | RM4.04100 | RM40.41 |
| 25 | RM3.66240 | RM91.56 |
| 100 | RM3.24360 | RM324.36 |
| 250 | RM3.04416 | RM761.04 |
| 500 | RM2.96546 | RM1,482.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.70257 | RM8,107.71 |
| 6,000 | RM2.64271 | RM15,856.26 |
| 9,000 | RM2.61273 | RM23,514.57 |
| 15,000 | RM2.57952 | RM38,692.80 |
| Unit Price without VAT: | RM5.56000 |
|---|---|
| Unit Price with VAT: | RM6.11600 |



