
ADM3202ARUZ | |
|---|---|
DigiKey Part Number | 505-ADM3202ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3202ARUZ |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3202ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.63000 | RM15.63 |
| 10 | RM11.79800 | RM117.98 |
| 96 | RM9.80427 | RM941.21 |
| 192 | RM9.40661 | RM1,806.07 |
| 288 | RM9.20722 | RM2,651.68 |
| 576 | RM8.91498 | RM5,135.03 |
| 1,056 | RM8.70211 | RM9,189.43 |
| 2,592 | RM8.44643 | RM21,893.15 |
| Unit Price without VAT: | RM15.63000 |
|---|---|
| Unit Price with VAT: | RM17.19300 |











