Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
Industrial Mobile Robotics increasing Manufacturing Automation Capabilities
MEMS IMUs for Demanding UAV Applications

ADIS16470AMLZ

DigiKey Part Number
ADIS16470AMLZ-ND
Manufacturer
Manufacturer Product Number
ADIS16470AMLZ
Description
6 D0F PREC IMU 40G, 2000 DPS DNR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
Datasheet
 Datasheet
EDA/CAD Models
ADIS16470AMLZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
SPI
Operating Temperature
-25°C ~ 85°C
Package / Case
44-BBGA Module
Supplier Device Package
44-BGA Module
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM1,780.29000RM1,780.29
5RM1,676.83800RM8,384.19
10RM1,638.23800RM16,382.38
25RM1,592.01720RM39,800.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM1,780.29000
Unit Price with VAT:RM1,958.31900