1 Circuit IC Switch 2:1 600mOhm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG849YKSZ-500RL7

DigiKey Part Number
505-ADG849YKSZ-500RL7TR-ND - Tape & Reel (TR)
505-ADG849YKSZ-500RL7CT-ND - Cut Tape (CT)
505-ADG849YKSZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG849YKSZ-500RL7
Description
IC SWITCH SPDTX1 600MOHM SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 600mOhm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ADG849YKSZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
600mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
15ns, 13ns
-3db Bandwidth
38MHz
Charge Injection
50pC
Channel Capacitance (CS(off), CD(off))
52pF
Current - Leakage (IS(off)) (Max)
10pA (Typ)
Crosstalk
-64dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,536
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.70000RM10.70
10RM7.95500RM79.55
25RM7.26920RM181.73
100RM6.51660RM651.66
250RM6.18880RM1,547.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.94096RM2,970.48
1,000RM5.76280RM5,762.80
1,500RM5.67359RM8,510.39
2,500RM5.57473RM13,936.82
3,500RM5.51696RM19,309.36
5,000RM5.46139RM27,306.95
Manufacturers Standard Package
Unit Price without VAT:RM10.70000
Unit Price with VAT:RM11.77000