
ADG812YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG812YRUZ-REEL7TR-ND - Tape & Reel (TR) ADG812YRUZ-REEL7CT-ND - Cut Tape (CT) ADG812YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG812YRUZ-REEL7 |
Description | IC SW SPST-NOX4 650MOHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 650mOhm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG812YRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 650mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 5ns | |
-3db Bandwidth | 90MHz | |
Charge Injection | 30pC | |
Channel Capacitance (CS(off), CD(off)) | 30pF, 35pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.98000 | RM20.98 |
| 10 | RM15.99900 | RM159.99 |
| 25 | RM14.74720 | RM368.68 |
| 100 | RM13.37320 | RM1,337.32 |
| 250 | RM13.15116 | RM3,287.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM11.99756 | RM11,997.56 |
| 2,000 | RM11.72999 | RM23,459.98 |
| 3,000 | RM11.59599 | RM34,787.97 |
| Unit Price without VAT: | RM20.98000 |
|---|---|
| Unit Price with VAT: | RM23.07800 |


