1 Circuit IC Switch 8:1 14Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG5408BRUZ

DigiKey Part Number
505-ADG5408BRUZ-ND
Manufacturer
Manufacturer Product Number
ADG5408BRUZ
Description
IC MUX 8:1 14OHM 16TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 14Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG5408BRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
14Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
9V ~ 40V
Voltage - Supply, Dual (V±)
±9V ~ 22V
Switch Time (Ton, Toff) (Max)
165ns, 153ns
-3db Bandwidth
50MHz
Charge Injection
155pC
Channel Capacitance (CS(off), CD(off))
17pF, 98pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,116
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM31.35000RM31.35
10RM24.20200RM242.02
96RM20.50833RM1,968.80
192RM19.77161RM3,796.15
288RM19.40257RM5,587.94
576RM18.86156RM10,864.26
1,056RM18.46734RM19,501.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM31.35000
Unit Price with VAT:RM34.48500