


ADF4110BCPZ-RL7 | |
|---|---|
DigiKey Part Number | ADF4110BCPZ-RL7TR-ND - Tape & Reel (TR) ADF4110BCPZ-RL7CT-ND - Cut Tape (CT) ADF4110BCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4110BCPZ-RL7 |
Description | IC CLK/FREQ SYNTH 20LFCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 550MHz 1 20-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4110BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 550MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.92000 | RM29.92 |
| 10 | RM23.06500 | RM230.65 |
| 25 | RM21.35240 | RM533.81 |
| 100 | RM19.47230 | RM1,947.23 |
| 250 | RM18.57580 | RM4,643.95 |
| 500 | RM18.03546 | RM9,017.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM17.36805 | RM26,052.08 |
| Unit Price without VAT: | RM29.92000 |
|---|---|
| Unit Price with VAT: | RM32.91200 |











