


ADA4511-2ARZ | |
|---|---|
DigiKey Part Number | 505-ADA4511-2ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4511-2ARZ |
Description | 40V Precision 2-Ch CMOS Amp |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
EDA/CAD Models | ADA4511-2ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10.4 MHz | |
-3db Bandwidth | 13.5 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 1.45mA (x2 Channels) | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.58000 | RM10.58 |
| 10 | RM7.87900 | RM78.79 |
| 98 | RM6.46082 | RM633.16 |
| 196 | RM6.18158 | RM1,211.59 |
| 294 | RM6.04180 | RM1,776.29 |
| 588 | RM5.83670 | RM3,431.98 |
| 1,078 | RM5.68733 | RM6,130.94 |
| 2,548 | RM5.51461 | RM14,051.23 |
| 5,096 | RM5.40281 | RM27,532.72 |
| Unit Price without VAT: | RM10.58000 |
|---|---|
| Unit Price with VAT: | RM11.63800 |



