
AD8495CRMZ-R7 | |
|---|---|
DigiKey Part Number | AD8495CRMZ-R7TR-ND - Tape & Reel (TR) AD8495CRMZ-R7CT-ND - Cut Tape (CT) AD8495CRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8495CRMZ-R7 |
Description | IC THERMOCOUPLE A W/COMP 8MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Thermocouple Amplifier IC Differential Input Analog Output 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8495CRMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple Amplifier | |
Input Type | Differential | |
Output Type | Analog | |
Current - Supply | 250 µA | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.32000 | RM51.32 |
| 10 | RM40.30200 | RM403.02 |
| 25 | RM37.54920 | RM938.73 |
| 100 | RM35.32770 | RM3,532.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM31.49452 | RM31,494.52 |
| Unit Price without VAT: | RM51.32000 |
|---|---|
| Unit Price with VAT: | RM56.45200 |



