


AD790JNZ | |
|---|---|
DigiKey Part Number | AD790JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD790JNZ |
Description | IC COMPARATOR 1 W/LATCH 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD790JNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 7V, ±2.25V ~ 16.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10mA | |
CMRR, PSRR (Typ) | 95dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | 50ns | |
Hysteresis | 500µV | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM71.88000 | RM71.88 |
| 10 | RM57.05900 | RM570.59 |
| 50 | RM51.13080 | RM2,556.54 |
| 100 | RM49.29540 | RM4,929.54 |
| 250 | RM47.35804 | RM11,839.51 |
| 500 | RM46.19024 | RM23,095.12 |
| Unit Price without VAT: | RM71.88000 |
|---|---|
| Unit Price with VAT: | RM79.06800 |




