RMS to DC Converter 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMS to DC Converter 8-SOIC
Introducing Power by Linear

AD736JRZ-R7

DigiKey Part Number
AD736JRZ-R7TR-ND - Tape & Reel (TR)
AD736JRZ-R7CT-ND - Cut Tape (CT)
AD736JRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD736JRZ-R7
Description
IC RMS TO DC CONVERTER 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RMS to DC Converter 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD736JRZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Current - Supply
160 µA
Voltage - Supply
2.8V, -3.2V ~ ±16.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,179
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM61.85000RM61.85
10RM48.88900RM488.89
25RM45.64560RM1,141.14
100RM43.38600RM4,338.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM38.51257RM38,512.57
Manufacturers Standard Package
Unit Price without VAT:RM61.85000
Unit Price with VAT:RM68.03500